Yageo Group PE2512FKM070R047L

Fixed Resistor, Metal Film, 1W, 0.047ohm, 0.2167V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE2512FKM070R047L.

IHS

Datasheet14 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-17.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 0.047 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupPE2512FKE070R05L
1W Thin Film Resistor ±50ppm/℃ ±1% 50mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPE2512FKF7W0R05L
2W Thin Film Resistor ±100ppm/℃ ±1% 50mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2512FK-070R05L
1W Thick Film Resistors ±800ppm/℃ ±1% 50mΩ 2512 Chip Resistor - Surface Mount ROHS
RES 0.05 OHM 1% 1W 2512 / 50 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
KOA SpeerSL1TTE50L0F
Res Metal Plate 2512 0.05 Ohm 1% 1W ±100ppm/C J-Lead SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PE2512FKM070R047L provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.047ohm, 0.2167V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Film 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
2512 (6432Metric) FIXED RESISTOR PE 0.250Lx0.125W 6.35mmx3.18mm 47mOhm ±75ppm/C ±1%
RES, R047, 1%, 1W, METAL FILM, 2512; Resistance: 0.047ohm; Product Range: PE_L Series; Resistor Case / Package: 2512 ^6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Technology: Metal F 61AK7424

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.