Yageo Group PE2512FKE070R047L

Fixed Resistor, Metal Film, 1W, 0.047ohm, 0.2167V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE2512FKE070R047L.

IHS

Datasheet14 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+300%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 0.047ohm, 0.2167V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 47mOhm 1% Emboss T/R
PanasonicERJMP4MF47MU
Res Metal Plate 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.047 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176057-7
Res High Power Current Sense Thick Film 2512 0.047 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
PanasonicERJMP4MF50MU
Res Metal Plate 2512 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group PE2512FKE070R047L provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.047ohm, 0.2167V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
47 mOhms 1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sen
Current Sense Resistors - SMD 47 mOhms 50ppm 2512 1% AEC-Q200
Res, R047, 1%, 1W, Metal Film, 2512; Resistance:0.047Ohm; Product Range:Pe_L Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE070R047L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.