| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PE2010FKM7W0R005L | 2,930 | 10 | Cut Tape | ||||||||
| Avnet | PE2010FKM7W0R005L | 0 | 4K | 1d | ||||||||
| Farnell | PE2010FKM7W0R005L | 2,930 | 10 | Cut Tape | 5h | |||||||
| element14 APAC | PE2010FKM7W0R005L | 2,930 | 10 | Cut Tape | 18h | |||||||
| Digi-ic_SMART PIONEER | PE2010FKM7W0R005L | 100 | 100 | 5d |
Download datasheets and manufacturer documentation for Yageo Group PE2010FKM7W0R005L.
Download Yageo Group PE2010FKM7W0R005L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PE2010FKM7W0R005L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PE2010FKM7W0R005L.