Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMB1SF5M0U

Res Metal Plate 1020 0.005 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMB1SF5M0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

CAD Models

Download Panasonic ERJMB1SF5M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-03-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP3KF5M0U
Res Metal Plate 2010 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Chip Resistor 5mΩ ±1% 500mW ±50ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Chip Resistor, 5mΩ ±1%, 1W, ±100ppm/°C, 2010, SMD, 5mm × 2.5mm × 470μm

Descriptions

Descriptions of Panasonic ERJMB1SF5M0U provided by its distributors.

Res Metal Plate 1020 0.005 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, 2W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1020
Panasonic ERJMB1SF5M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R005, 1%, 2 W, 1020; Resistance: 0.005ohm; Product Range: ERJMB1S Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Film; Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MB1SF5M0U