Yageo Group PE1206FRM070R03L

Res Metal Foil 1206 0.03 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE1206FRM070R03L.

IHS

Datasheet14 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-59.96%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-02-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupPE1206FRF070R03L
250mW Thin Film Resistor ±100ppm/℃ ±1% 30mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8CWFR027V
Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R03L
Res Thick Film 1206 0.03 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupPF1206FRF070R03L
Res Metal Foil 1206 0.03 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-B2CFR03V
Res Thick Film 0612 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PE1206FRM070R03L provided by its distributors.

Res Metal Foil 1206 0.03 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 0.03ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PE Series 1206 0.25 W 30 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor
Current Sense Resistors - SMD 30 mOhms 75ppm 1206 1% AEC-Q200
Res, R03, 1%, 0.25W, Metal Film, 1206; Resistance:0.03Ohm; Product Range:Pe_L Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRM070R03L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.