Yageo Group PE0402FRF470R01L

250mW Thin Film Resistor ±100ppm/℃ ±1% 10mΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE0402FRF470R01L.

IHS

Datasheet14 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+167%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-2LWFR010X
Res Current Sense Thick Film 0402 0.01 Ohm 1% 1/5W 0ppm/°C to 500ppm/°C Molded T/R
KOA SpeerTLR1ETTP10LJ
Res Metal Plate 0402 0.01 Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
KOA SpeerTLR1ETTP10LG
Fixed Resistor, Metal Strip, 0.2W, 0.01ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
PanasonicERJ-2LWJR010X
Res Thick Film 0402 0.01 Ohm 5% 0.2W(1/5W) 0ppm/C to 500ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 0402 10m Ohm 5% 1/5W 0ppm/°C to 200ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Yageo Group PE0402FRF470R01L provided by its distributors.

250mW Thin Film Resistor ±100ppm/℃ ±1% 10mΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Metal Foil 0402 0.01 Ohm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD
Res, 0R01, 1%, 0.25W, Metal Film, 0402; Resistance:10Mohm; Product Range:Pe_L Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:1Mm Rohs Compliant: Yes |Yageo PE0402FRF470R01L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.