Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2LWFR010X

Res Current Sense Thick Film 0402 0.01 Ohm 1% 1/5W 0ppm/°C to 500ppm/°C Molded T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2LWFR010X.

IHS

Datasheet10 pages5 years ago

Panasonic

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+77.44%

CAD Models

Download Panasonic ERJ-2LWFR010X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2LWJR010X
Res Thick Film 0402 0.01 Ohm 5% 0.2W(1/5W) 0ppm/C to 500ppm/C Pad SMD Automotive T/R
Yageo GroupPE0402FRF070R01L
62.5mW Thin Film Resistor ±100ppm/℃ ±1% 10mΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2LWFR010X provided by its distributors.

Res Current Sense Thick Film 0402 0.01 Ohm 1% 1/5W 0ppm/°C to 500ppm/°C Molded T/R
Avnet Japan
ERJ Series 0402 10 mOhm 0.2 W ±1 % 0/ +500ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.01ohm, 0.0447V, 1% +/-Tol, 0,500ppm/Cel, Surface Mount, 0402
10mΩ ±1% 200mW 0ppm/℃~500ppm/℃ 0402 SMD mount 1mm*500μm*450μm
Panasonic ERJ2LWFR010X - Current Sensing Chip Resistors
Resistor Type = Thick Film / Resistance mOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating W = 0.2 / Body Length mm = 1 / Temperature Coefficient = ±250 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2LWFR010X