Yageo Group PE0201FRF070R2L

Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0201 200mOhm 1% Paper T/R
$ 0.185
Production

Price and Stock

DistributorSKUMinPkg
TTIPE0201FRF070R2L30,00010KTape & Reel
3h
NewarkPE0201FRF070R2L010KTape & Reel
AvnetPE0201FRF070R2L010K
3h
Future ElectronicsPE0201FRF070R2L010KTape & Reel
TTI EuropePE0201FRF070R2L010KTape & Reel
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE0201FRF070R2L.

Newark

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-8.53%

CAD Models

Download Yageo Group PE0201FRF070R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.219
Stock
80,374
75,189
Authorized Distributors
6
6
Resistance
200 mΩ
200 mΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
100 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0201 0.2 Ohm 1% 0.1W(1/10W) 0ppm/C to 300ppm/C Pad SMD Automotive AEC-Q200 T/R
Res Thick Film 0201 0.22 Ohm 1% 0.1W(1/10W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Yageo Group PE0201FRF070R2L provided by its distributors.

Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0201 200mOhm 1% Paper T/R
Res Metal Film 0201 0.2 Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.05W, 0.2ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR PE 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 200mOhm ±100ppm/C
Current Sense Resistors - SMD 200 mOhms 100ppm 0201 1% AEC-Q200
SMD Resistor 0201 200MΩ ±1% 1/20W ±100ppm/℃
Res, R2, 1%, 0.05W, Metal Film, 0201; Resistance:200Mohm; Product Range:Pe_L Series; Resistor Case/Package:0201 [0603 Metric]; Power Rating:50Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:0.6Mm Rohs Compliant: Yes |Yageo PE0201FRF070R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.