
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MFR50SFTE52-4K7 | 2,817 | 10 | |||||||||
| TME | MFR50SFTE524K7-0 | 5,000 | 4465 | 6h | ||||||||
| DigiKey | 13-MFR50SFTE52-4K7CT-ND | 5,778 | 1 | Cut Tape | ||||||||
| TTI | MFR50SFTE52-4K7 | 0 | 5K | Ammo Pack | 10h | |||||||
| Avnet | MFR50SFTE52-4K7 | 0 | 5K | 10h |
Download datasheets and manufacturer documentation for Yageo Group MFR50SFTE52-4K7.
Download Yageo Group MFR50SFTE52-4K7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group MFR50SFTE52-4K7 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR50SFTE52-4K7.