| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-76R8CT-ND | 14,370 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-76R8 | 0 | 5K | 1d | ||||||||
| UnikeyIC | MFR-25FRF52-76R8 | 9,870 | 5K | Tape & Reel | 6h | |||||||
| QUARKTWIN TECHNOLOGY LTD | MFR-25FRF52-76R8 | Contact | 10h | |||||||||
| SD Chips | MFR-25FRF52-76R8 | Contact | 3d |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-76R8.
Download Yageo Group MFR-25FRF52-76R8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-76R8 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-76R8.