| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-487KCT-ND | 5,083 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-487K | 0 | 5K | 1d | ||||||||
| Arrow Electronics | MFR-25FRF52-487K | 0 | 5K | |||||||||
| UnikeyIC | MFR-25FRF52-487K | 5,083 | 5K | Tape & Reel | 5h | |||||||
| QUARKTWIN TECHNOLOGY LTD | MFR-25FRF52-487K | Contact | 9h |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-487K.
Download Yageo Group MFR-25FRF52-487K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-487K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-487K.