| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MFR-25FRF52-3K48 | 0 | 5K | Tape & Reel | 20h | |||||||
| Avnet | MFR-25FRF52-3K48 | 0 | 5K | 20h | ||||||||
| Arrow Electronics | MFR-25FRF52-3K48 | 0 | 5K | |||||||||
| Esaler Electronic | MFR-25FRF52-3K48 | 5,000 | 1d | |||||||||
| Cytech Systems | MFR-25FRF52-3K48 | 1,593 | 18h |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-3K48.
Download Yageo Group MFR-25FRF52-3K48 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-3K48 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-3K48.