Yageo Group MFR-25FRF52-348R

Fixed Resistor, Metal Film, 0.25W, 348ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-348R.

IHS

Datasheet17 pages2 years ago

Inventory History

3 month trend:
+96.65%

CAD Models

Download Yageo Group MFR-25FRF52-348R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.017
Stock
115,502
171,266
Authorized Distributors
5
6
Resistance
348 Ω
348 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupMFR-25FBF52-348R
Fixed Resistor, Metal Film, 0.25W, 348ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-365R
Fixed Resistor, Metal Film, 0.25W, 365ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-374R
Fixed Resistor, Metal Film, 0.25W, 374ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD340R
Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F330R
Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.25W, 348ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FRF52-348R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 348ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 348 OHM 1/4W 1% METLFLM T/R
348¦¸ ¡À1% 250mW ¡À100ppm/¡æ ,D2.4XL6.3MM 6.3mm
Res, 348R, 0.25W, 250V, Axial/Metal Foil; Resistance:348Ohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-348R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF-52-348R
  • MFR-25FRF52348R
  • MFR25FRF52348R