Yageo Group MFR-25FRF52-316R

Fixed Resistor, Metal Film, 0.25W, 316ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-316R.

IHS

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-3.87%

CAD Models

Download Yageo Group MFR-25FRF52-316R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.009
Stock
31,561
248,866
Authorized Distributors
5
6
Resistance
316 Ω
316 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD340R
Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-324R
Fixed Resistor, Metal Film, 0.25W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-332R
Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622213-1
Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD301R
Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FRF52-316R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 316ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 316Ohm 1/4W 1% Axial T/R
MFR Series 0.25 W 316 O ±1 % ±100 ppm/°C Ø 2.4 x 6.3 mm Metal Film Resistor
Axial MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 316Ohm ±100ppm/C
316¦¸ ¡À1% 250mW ¡À100ppm/¡æ ,D2.4XL6.3MM 6.3mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF52316R
  • MFR25FRF52316R