| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-30R1CT-ND | 454 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-30R1 | 0 | 5K | 10h | ||||||||
| TTI Asia | MFR-25FRF52-30R1 | Contact | 11h | |||||||||
| Arrow Electronics | MFR-25FRF52-30R1 | 0 | 5K | |||||||||
| Mouser | 603-MFR-25FRF52-30R1 | 190 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-30R1.
Download Yageo Group MFR-25FRF52-30R1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-30R1 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-30R1.