Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622215-1

Res, 30R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F30R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622215-1.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1622215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1622219-1
Res, 33R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F33R
TE ConnectivityCFR16J27R
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14JTD27R0
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT30R0
Fixed Resistor, Carbon Film, 0.125W, 30ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT30R0
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2176081-4
TE CONNECTIVITY EP1WS33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 1 W,5%, EP Series

Descriptions

Descriptions of TE Connectivity / AMP 1622215-1 provided by its distributors.

Res, 30R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F30R
Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 30 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
30 Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, Neohm LR
RES, 30R, 1%, 250MW, AXIAL, METAL FILM; Resistance: 30ohm; Product Range: LR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal Fil

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F30R