Yageo Group MFR-25FRF52-2K4

Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-2K4.

IHS

Datasheet16 pages4 years ago

Newark

Inventory History

3 month trend:
-3.10%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622210-1
Res Metal Film 2.4K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupMFR-25FBF52-2K4
Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-2K2
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-2K37
Fixed Resistor, Metal Film, 0.25W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FRF52-2K4 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 2.4kOhm 1/4W 1% Axial T/R
MFR Axial Through Hole Resistor ±1% ±100ppm/C 2.4kOhm 0.25W 1/4W
Res, 2K4, 0.25W, Axial, Metal Film; Resistance:2.4Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-2K4

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.