Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622210-1

Res, 2K4, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K4
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622210-1.

Newark

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+29.36%

CAD Models

Download TE Connectivity / AMP 1622210-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF14FTD2K21
Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K49
Fixed Resistor, Metal Film, 0.25W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K55
Fixed Resistor, Metal Film, 0.25W, 2550ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2K4
Res, 2K4, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K4
TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
TE ConnectivityCFR50J2K4
Res, 2K4, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2K4
TE ConnectivityLR0204F2K2
Res, 2K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K2
Yageo GroupMF0207FTE52-2K61
Fixed Resistor, Metal Film, 0.6W, 2610ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K49
Fixed Resistor, Metal Film, 0.6W, 2490ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622210-1 provided by its distributors.

Res, 2K4, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K4
Res Metal Film 2.4K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
RES, 2K4, 1%, 250MW, AXIAL, METAL FILM; Resistance:2.4kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 2K4 Resistance Value: 2.4K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 2.4K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F2K4 | Internal Number: 1622210-1 | Alias Number: LR0204F2K4JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F2K4