Yageo Group MFR-25FRF52-10K

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-10K.

IHS

Datasheet17 pages2 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-19.81%

CAD Models

Download Yageo Group MFR-25FRF52-10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.017
$ 0.017
Stock
1,503,413
614,549
614,549
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupMFR-25FBF52-10K
RES 10K OHM 1% 1/4W AXIAL / 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Yageo GroupMFR-25FBF52-9K31
Fixed Resistor, Metal Film, 0.25W, 9310ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-10K2
Fixed Resistor, Metal Film, 0.25W, 10200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FRF52-10K provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors – Through-Hole; YAGEO; MFR-25FRF52-10K; 10 kOhm; 1 %; Axial; Axial
Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL T/R Automotive AEC-Q200
MFR Series 0.25 W 10 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor
Resistor, 10K, 0.25W, AXIAL, METAL FILM;
RESISTOR, 10K, 1%, 0.25W, AXIAL; Resistance:10kohm; Product Range:MFR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Product Width:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF-5210K
  • MFR-25FRF5210K
  • MFR25FRF5210K