Yageo Group MFR-25FBF52-4K99

Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-4K99.

Farnell

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-42.04%

CAD Models

Download Yageo Group MFR-25FBF52-4K99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
147,534
110,867
Authorized Distributors
6
6
Resistance
4.99 kΩ
4.99 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRNF18FAD4K99
Fixed Resistor, Metal Film, 0.125W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-5K11
Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-4K87
Fixed Resistor, Metal Film, 0.25W, 4870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-4K64
Fixed Resistor, Metal Film, 0.25W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F5K1
Res Metal Film 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF14FTD5K36
Fixed Resistor, Metal Film, 0.25W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FBF52-4K99 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors 4.99kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Res Metal Film 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Automotive Bulk
Axial FIXED RESISTOR MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.99kOhm ±100ppm/C
MFR Series 0.25 W 4.99 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor
Metal Film Resistors AXIAL_D2.4X6.3MM_TM 4.99KΩ ±1% 1/4W
RESISTOR, 4K99, 1%, 0.25W, AXIAL; Resistance:4.99kohm; Product Range:MFR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-4K99
  • MFR-25FBF524K99
  • MFR25FBF524K99