
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 35.7KXBK-ND | 11,684 | 1 | Bulk | ||||||||
| Newark | MFR-25FBF52-35K7 | 0 | 10K | Cut Tape | ||||||||
| Future Electronics | MFR-25FBF52-35K7 | 0 | 5K | Bulk | ||||||||
| Avnet | MFR-25FBF52-35K7 | 0 | 10K | 9h | ||||||||
| Arrow Electronics | MFR-25FBF52-35K7 | 0 | 10K |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-35K7.
Download Yageo Group MFR-25FBF52-35K7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FBF52-35K7 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-35K7.