Yageo Group MFR-25FBF52-232K

Fixed Resistor, Metal Film, 0.25W, 232000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-232K.

IHS

Datasheet17 pages2 years ago

Inventory History

3 month trend:
-0.65%

CAD Models

Download Yageo Group MFR-25FBF52-232K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.018
Stock
120,995
11,001
Authorized Distributors
6
4
Resistance
232 kΩ
232 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FRF52-232K
Fixed Resistor, Metal Film, 0.25W, 232000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD243K
Fixed Resistor, Metal Film, 0.25W, 243000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-249K
Fixed Resistor, Metal Film, 0.25W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-215K
Fixed Resistor, Metal Film, 0.25W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F220K
Through Hole Thin Film Resistor, Lr Series, 220 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded
Stackpole ElectronicsRNF14FTD226K
Fixed Resistor, Metal Film, 0.25W, 226000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FBF52-232K provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 232000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 232kOhm 1/4W 1% Axial Bulk
Res Metal Film 232K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
RES, 232K, 0.25W, AXIAL, METAL FILM; Resistance:232kohm; Product Range:MFR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-232K
  • MFR-25FBF52232K
  • MFR25FBF52232K