Yageo Group MFR-25FBF52-1K82

Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-1K82.

Farnell

Datasheet17 pages2 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-26.32%

CAD Models

Download Yageo Group MFR-25FBF52-1K82 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
96,361
28,122
Authorized Distributors
6
6
Resistance
1.82 kΩ
1.82 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsRNF14FTD1K74
Fixed Resistor, Metal Film, 0.25W, 1740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-2K
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-1K78
Fixed Resistor, Metal Film, 0.25W, 1780ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-1K87
Fixed Resistor, Metal Film, 0.25W, 1870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622208-1
Res Metal Film 2K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FBF52-1K82 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 1.82kOhm 1/4W 1% Axial Bulk
MFR Axial Through Hole Resistor ±1% ±100ppm/C 1.82kOhm 0.25W 1/4W
Res Metal Film 1.82K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive Bulk
RES, 1K82, 0.25W, AXIAL, METAL FILM;
Res, 1K82, 0.25W, Axial, Metal Film; Resistance:1.82Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-1K82

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-1K82
  • MFR-25FBF521K82
  • MFR25FBF521K82