Yageo Group MFR-25FBF52-196R

Fixed Resistor, Metal Film, 0.25W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-196R.

JRH Electronics

Datasheet17 pages2 years ago

Inventory History

3 month trend:
-0.15%

CAD Models

Download Yageo Group MFR-25FBF52-196R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.018
Stock
41,911
22,029
Authorized Distributors
6
6
Resistance
196 Ω
196 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FRF52-196R
Fixed Resistor, Metal Film, 0.25W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-210R
Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F180R
Fixed Resistor, Thin Film, 0.25W, 180ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622190-1
Fixed Resistor, Thin Film, 0.25W, 200ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Yageo Group MFR-25FBF52-196R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
196 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
General Type Metal Film Resistor 196Ohm 1/4W 1% Axial Bulk
Res Metal Film 196 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive Bulk
Res, 196R, 0.25W, Axial, Metal Film; Resistance:196Ohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-196R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-196R
  • MFR-25FBF52196R
  • MFR25FBF52196R