Yageo Group MFR-25FBF52-121R

Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-121R.

Farnell

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+4.36%

CAD Models

Download Yageo Group MFR-25FBF52-121R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.01
Stock
146,271
19,101
Authorized Distributors
6
6
Resistance
121 Ω
121 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FRF52-121R
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-133R
Fixed Resistor, Metal Film, 0.25W, 133ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-127R
Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1614992-1
Fixed Resistor, Thin Film, 0.25W, 130ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE ConnectivityLR0204F110R
Fixed Resistor, Thin Film, 0.25W, 110ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1614986-1
Fixed Resistor, Thin Film, 0.25W, 120ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Yageo Group MFR-25FBF52-121R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 121Ohm 1/4W 1% Axial Bulk
Metal Film Resistors 121Ω 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
MFR Axial Through Hole Resistor ±1% ±100ppm/C 121Ohm 0.25W 1/4W
Res Metal Film 121 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive AEC-Q200 Bulk
Through Hole Resistors RES 121 OHM 1/4W 1% AXIAL
RES, 121R, 0.25W, AXIAL, METAL FILM;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-121R
  • MFR-25FBF52121R
  • MFR25FBF52121R