What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group MF0207FRE52-1K5

Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-1K5.

IHS

Datasheet12 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.023
Stock
21,866
327,863
Authorized Distributors
4
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupMF0207FTE52-1K5
Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K5
Fixed Resistor, Thin Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1K5, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C1501FCT00
TE ConnectivityLR1F1K6
Fixed Resistor, Thin Film, 0.6W, 1600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K37
Fixed Resistor, Metal Film, 0.6W, 1370ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FRE52-1K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MF0 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.5kOhm 0.6W
RES 1.5K OHM 1% 0.6W AXIAL
1.5K¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.3mm
MF0207 1,5K 1% 0,6W TK50

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.