Yageo Group MF0207FRE52-150K

Fixed Resistor, Metal Film, 0.6W, 150000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-150K.

IHS

Datasheet12 pages4 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
Stock
78,558
265,826
Authorized Distributors
6
6
Resistance
150 kΩ
150 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group MF0207FRE52-150K provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 150000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 150K OHM 1% 0.6W AXIAL
150K¦¸ ¡À1% 600mW ¡À50ppm/¡æ ,D2.4XL6.3MM 6.3mm
MF0207 150K 1% 0,6W TK50
150K OHM 1% 3/5W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF0207FRE52150K