| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-KNP100JR-73-680RCT-ND | 5,547 | 1 | Cut Tape | ||||||||
| Avnet | KNP100JR-73-680R | 0 | 6K | 1d | ||||||||
| UnikeyIC | KNP100JR-73-680R | 5,547 | 2K | Tape & Reel | 1h | |||||||
| Ansinor | KNP100JR-73-680R | 6,182 | 1 | 1h | ||||||||
| Bettlink | KNP100JR-73-680R | 4,636 | 21h |
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-680R.
Download Yageo Group KNP100JR-73-680R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group KNP100JR-73-680R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-680R.