TE Connectivity EP3W680RJ

TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W, 5%
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP3W680RJ.

Electro Sonic

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRSS3W680RJTB
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176082-2
Fixed Resistor, Wire Wound, 3W, 680Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
TE ConnectivityEP1W680RJ
Fixed Resistor, Wire Wound, 1W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP3W680RJ
TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W,5%
TE Connectivity / AMP1-2176082-2
Fixed Resistor, Wire Wound, 3W, 680Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-680R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 680Ohm 0.167W 1/6W

Descriptions

Descriptions of TE Connectivity EP3W680RJ provided by its distributors.

TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W,5%
Fixed Resistor, Wire Wound, 3W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 680 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
EP SERIES AXIAL FIXED RESISTOR 680OHMS +/-5% 3W +/-300PPM/DEGC
RESISTOR, 680R, 3W, 5%; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:680ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Voltage Rating:500V; Body Diameter:6.5mm; External Length / Height:17.5mm; Lead Diameter:0.75mm; Lead Length:28mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded
EP 3W 680R 5% Resistance Value: 680 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 680 Ω Ceramic Composition Power Resistor | Part Number: EP3W680RJ | Internal Number: 1-2176079-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176079-2