Yageo Group KNP100JR-73-33R

Fixed Resistor, Wire Wound, 1W, 33ohm, 5.74V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-33R.

IHS

Datasheet22 pages3 years ago

Inventory History

3 month trend:
+0.44%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.081
Stock
33,667
86,020
Authorized Distributors
4
6
Resistance
33 Ω
33 Ω
Mount
-
-
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Wirewound
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group KNP100JR-73-33R provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 33ohm, 5.74V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
KNP Axial through hole resistor ±5% ±300ppm/C 33Ohm 1W
RES 33 OHM 5% 1W AXIAL
33¦¸ ¡À5% 1W ¡À300ppm/¡æ 11.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.