| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 56ZCT-ND | 7,276 | 1 | Cut Tape | ||||||||
| TTI | FMP200JR-52-56R | 0 | 5K | Tape & Reel | 12h | |||||||
| Future Electronics | FMP200JR-52-56R | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | FMP200JR-52-56R | 0 | 5K | 13h | ||||||||
| Arrow Electronics | FMP200JR-52-56R | 0 | 1 |
Download datasheets and manufacturer documentation for Yageo Group FMP200JR-52-56R.
Download Yageo Group FMP200JR-52-56R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group FMP200JR-52-56R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group FMP200JR-52-56R.