TE Connectivity / AMP 5-1879354-5

Fixed Resistor, Metal Film, 3W, 56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879354-5.

Master Electronics

Datasheet4 pages14 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download TE Connectivity / AMP 5-1879354-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRR02J56RTB
Fixed Resistor, Metal Film, 2W, 56ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-9
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-4
Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT56R0
Safety Metal Oxide Film 56 Ohms 5% 3W Through Hole Resistor Axial Flame Proof
Stackpole ElectronicsCF18JT56R0
Fixed Resistor, Carbon Film, 0.125W, 56ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-9
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J56RTB
Fixed Resistor, Metal Film, 2W, 56ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-4
Fixed Resistor, Metal Film, 2W, 51ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 56ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879354-5 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 56 Ohm 5% 3W ¡À300ppm/¡ãC Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 56R AMMO
RR03 5% 56R AMMO Resistance Value: 56 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 56 Ω Metal Film Power Resistor 5 % | Part Number: RR03J56RTB | Internal Number: 5-1879354-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J56RTB