| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 18KWCT-ND | 7,124 | 1 | Cut Tape | ||||||||
| TTI | FMP100JR-52-18K | 0 | 5K | Tape & Reel | 17h | |||||||
| Newark | FMP100JR-52-18K | 0 | 5K | Cut Tape | ||||||||
| Avnet | FMP100JR-52-18K | 0 | 5K | 17h | ||||||||
| UnikeyIC | FMP100JR-52-18K | 7,124 | 5K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Yageo Group FMP100JR-52-18K.
Download Yageo Group FMP100JR-52-18K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group FMP100JR-52-18K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group FMP100JR-52-18K.