| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | FKN2WSJT-73-100R | 0 | 5K | Box | 1h | |||||||
| Newark | FKN2WSJT-73-100R | 0 | 1 | |||||||||
| Avnet | FKN2WSJT-73-100R | 0 | 5K | 5d | ||||||||
| TTI Europe | FKN2WSJT-73-100R | 0 | 5K | Ammo Pack | 2h | |||||||
| TTI Asia | FKN2WSJT-73-100R | Contact | 2h |
Download datasheets and manufacturer documentation for Yageo Group FKN2WSJT-73-100R.
Download Yageo Group FKN2WSJT-73-100R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group FKN2WSJT-73-100R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group FKN2WSJT-73-100R.