Yageo Group CS1206KRX7R9BB104

50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CS1206KRX7R9BB104.

IHS

Datasheet20 pages5 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-6.37%

CAD Models

Download Yageo Group CS1206KRX7R9BB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.037
$ 0.037
Stock
269,334
5,750,999
5,750,999
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C104K1RACTU
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C104KAT2A
CAP CER 0.1UF 100V X7R 1206 / Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R
Yageo GroupC1206C104K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
KYOCERA AVX12065C104K4T2A
1206 100 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CS1206KRX7R9BB104 provided by its distributors.

50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.1uF 10% X7R 50V 1206 Paper T/R
Avnet Japan
CAP CER 0.1UF 50V X7R 1206 / 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap, Mlcc, 0.1Uf, 50V, X7R, 1206 Rohs Compliant: Yes |Yageo CS1206KRX7R9BB104
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
1206 (3216Metric) CERAMIC CAPACITOR CS 50V 0.1muF ±10% X7R
CAP, MLCC, 0.1UF, 50V, X7R, 1206;
Chip Capacitance (Mlcc) 1206 100nF ±10% 50V X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.