Yageo Group CS1206KKX7RDBB102

1206 2kV X7R 1nF 10% multilayer ceramic capacitor
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CS1206KKX7RDBB102.

IHS

Datasheet20 pages5 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CS1206KKX7RDBB102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.056
Stock
102,937
31,704,849
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12067C102KAT2A
500V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C102KAT2A
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C102K5RACTU
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C102K5RAC7800
630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2Kv 1000Pf X7R 1206 10%
Yageo GroupC1206C102K1GACTU
Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 1206 125C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group CS1206KKX7RDBB102 provided by its distributors.

1206 2kV X7R 1nF 10% multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
CS 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 1000pF
Chip Capacitance (Mlcc) 1206 1nF ±10% 2kV X7R
CAPACITOR, 1000PF, X7R, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.