Yageo Group CS1206JKNPOCBN470

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 1206
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CS1206JKNPOCBN470.

IHS

Datasheet19 pages5 years ago

Farnell

Inventory History

3 month trend:
+87.79%

CAD Models

Download Yageo Group CS1206JKNPOCBN470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.043
Stock
442,503
2,760,933
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C470J5GACTU
1206 C 47PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX12061A470JAT2A
1206 47 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065A470JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 1206 5% Tol
KYOCERA AVX12062A470JAT2A
1206 47 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1kV 47pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 50V 1206 Paper T/R

Descriptions

Descriptions of Yageo Group CS1206JKNPOCBN470 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF 1kV 5% Ceramic Capacitor
47pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
Cap, 47Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206JKNPOCBN470
Chip Capacitance (Mlcc) 1206 47pF ±5% 900V C0G (NP0)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.