Yageo Group CFR-50JT-52-2K7

Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500, 350ppm/Cel, Through Hole Mount
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JT-52-2K7.

IHS

Datasheet16 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-10.40%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.02
Stock
8,185
39,897
Authorized Distributors
5
5
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
500 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JT-52-2K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.7kOhm 0.25W 1/4W
TE ConnectivityCFR25J2K7
Fixed Resistor, Carbon Film, 0.33W, 2700ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K74
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K61
Fixed Resistor, Metal Film, 0.6W, 2610ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-50JT-52-2K7 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
RES 2.7K OHM 5% 1/2W AXIAL
2.7K¦¸ ¡À5% 500mW -500ppm/¡æ~350ppm/¡æ 9mm
CFR-50 2,7K 5% 0,5W
2.7K OHM 5% .5W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50 J T-52 2K7
  • CFR50JT-52-2K7