Yageo Group CFR-50JB-52-820K

General Type Carbon Film Resistor 820kOhm 1/2W 5% Axial Bulk
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-820K.

Newark

Datasheet16 pages2 years ago

Inventory History

3 month trend:
-6.08%

CAD Models

Download Yageo Group CFR-50JB-52-820K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCFR16J820K
Res General Purpose Thin Film 820k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Stackpole ElectronicsCF18JA820K
Res Carbon Film 820K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM12JT820K
Res Carbon Film 820K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-820K
Res Carbon Film 820K Ohm 5% 1/4W -700ppm/ÝC AXL Thru-Hole Paper T/R
Yageo GroupCFR-12JB-52-820K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -700ppm/C 820kOhm 0.167W 1/6W
Yageo GroupCFR-25JB-52-820K
820 kOhms 5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of Yageo Group CFR-50JB-52-820K provided by its distributors.

General Type Carbon Film Resistor 820kOhm 1/2W 5% Axial Bulk
Fixed Resistor, Carbon Film, 0.5W, 820000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Axial CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 820kOhm -700ppm/C
820K¦¸ ¡À5% 500mW -700ppm/¡æ~0ppm/¡æ 9mm
Res, 820K, 0.5W, Axial, Carbon Film; Resistance:820Kohm; Product Range:Cfr Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JB-52-820K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50JB-52820K
  • CFR50JB-52820K
  • CFR50JB52820K