TE Connectivity CFR16J820K

Res General Purpose Thin Film 820k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J820K.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download TE Connectivity CFR16J820K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J820K
Through Hole Carbon Film Resistor, Cfr Series, 820 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded
TE Connectivity / AMP7-1623931-0
Carbon Film Resistors-Through Hole Cfr25; |Te Connectivity Neohm CFR25J750K
TE Connectivity / AMP8-1623933-9
Carbon Film Resistors-Through Hole Cfr50; |Te Connectivity Neohm CFR50J750K
Stackpole ElectronicsCF18JA820K
Res Carbon Film 820K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM12JT820K
Res Carbon Film 820K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT750K
Res Carbon Film 750K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-820K
Res Carbon Film 820K Ohm 5% 1/4W -700ppm/ÝC AXL Thru-Hole Paper T/R
Yageo GroupCFR-12JB-52-820K
Fixed Resistor, Carbon Film, 0.1666W, 820000ohm, 150V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-820K
820 kOhms 5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of TE Connectivity CFR16J820K provided by its distributors.

Res General Purpose Thin Film 820k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR16 5% 820K
RESISTOR, 820K, 5%, 250MW, AXIAL, CARBON FILM; Resistance:820kohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:200V; Resistor Element Material:Carbon Film; Temperature Coefficient:-700ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623928-3