Yageo Group CFR-50JB-52-4R7

Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, -500, 350ppm/Cel, Through Hole Mount
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-4R7.

IHS

Datasheet16 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-5.69%

CAD Models

Download Yageo Group CFR-50JB-52-4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.025
Stock
160,521
29,180
Authorized Distributors
6
6
Resistance
4.7 Ω
4.7 Ω
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
500 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-4R7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 4.7Ohm 0.25W 1/4W
Yageo GroupCFR-25JR-52-4R7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7Ohm -350/ +500ppm/C
Yageo GroupCFR-12JB-52-4R7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 4.7Ohm 0.167W 1/6W

Descriptions

Descriptions of Yageo Group CFR-50JB-52-4R7 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
General Type Carbon Film Resistor 4.7Ohm 1/2W 5% Axial Bulk
Res Carbon Film 4.7 Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Bulk
CFR Series 0.5 W 4.7 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
RES, 4R7, 0.5W, AXIAL, CARBON FILM; Resistance:4.7ohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film 4

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50JB-524R7
  • CFR50JB-524R7
  • CFR50JB524R7