Yageo Group CFR-50JB-52-1R

Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, -500, 350ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-1R.

Farnell

Datasheet16 pages2 years ago

element14 APAC

Inventory History

3 month trend:
+125%

CAD Models

Download Yageo Group CFR-50JB-52-1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCFM14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1R00
Fixed Resistor, Carbon Film, 0.125W, 1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-1R
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-1R
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-1R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1Ohm 0.167W 1/6W
TE ConnectivityCFR50J1R0
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-50JB-52-1R provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
General Type Carbon Film Resistor 1Ohm 1/2W 5% Axial Bulk
Axial CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 1Ohm -350/ +500ppm/C
RES, 1R, 0.5W, AXIAL, CARBON FILM; Resistance:1ohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film; Pro

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50JB-521R
  • CFR50JB-52-1R
  • CFR50JB-521R
  • CFR50JB521R