| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-CFR-12JB-52-1R-ND | 915 | 1 | Bulk | ||||||||
| Avnet | CFR-12JB-52-1R | 0 | 10K | 7h | ||||||||
| Mouser | 603-CFR-12JB-52-1R | 8,801 | 1 | Bulk | ||||||||
| UnikeyIC | CFR-12JB-52-1R | 915 | 699 | Cut Tape | 3h | |||||||
| Bettlink | CFR-12JB-52-1R | 810 | 1d |
Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-1R.
Download Yageo Group CFR-12JB-52-1R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CFR-12JB-52-1R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-1R.