Yageo Group CFR-25JR-52-2R2

Axial Fixed Resistor Cfr 0.094DIAX0.248L 2.40MMX6.30MM 0.25W 1/4W 2.2 Ohm -350/ +500PPM/C
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JR-52-2R2.

IHS

Datasheet16 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-1.05%

CAD Models

Download Yageo Group CFR-25JR-52-2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.012
Stock
42,144
80,364
Authorized Distributors
6
3
Resistance
2.2 Ω
2.2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R20
Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R00
Fixed Resistor, Carbon Film, 0.5W, 2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JB-52-2R
Fixed Resistor, Carbon Film, 0.5W, 2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-25JR-52-2R2 provided by its distributors.

Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2Ohm -350/ +500ppm/C
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Through_hole Resistor
RES 2.2 OHM 5% 1/4W AXIAL
2.2¦¸ ¡À5% 250mW -500ppm/¡æ~350ppm/¡æ 6.3mm
2.2 OHM 5% 350PPM 1/4W
2.2 OHM 5% .25W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JR-522R2
  • CFR25JR522R2