Yageo Group CFR-25JB-52-3K3

Axial Fixed Resistor Cfr 0.094DIAX0.248L 2.40MMX6.30MM 0.25W 1/4W 3.3 Kohm -350/ +500PPM/C
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-3K3.

Official Datasheet11 years ago

Inventory History

3 month trend:
+18.03%

CAD Models

Download Yageo Group CFR-25JB-52-3K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.014
$ 0.014
Stock
163,188
292,107
292,107
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JR-52-3K3
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 3.3kOhm -350/ +500ppm/C
Yageo GroupCFR-12JB-52-3K3
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 3.3kOhm 0.167W 1/6W
Yageo GroupCFR-12JR-52-3K3
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 3.3kOhm -350/ +500ppm/C
Stackpole ElectronicsCF18JT3K30
Res Carbon Film 3.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT3K00
Fixed Resistor, Carbon Film, 0.25W, 3000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 3kOhm 0.125W 1/8W

Descriptions

Descriptions of Yageo Group CFR-25JB-52-3K3 provided by its distributors.

Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 3.3kOhm -350/ +500ppm/C
Res Carbon Film 3.3K Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL Bulk
General Type Carbon Film Resistor 3.3kOhm 1/4W 5% Axial Bulk
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
RESISTOR, 3K3, 5%, 0.25W, AXIAL; Resistance:3.3kohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film; Product Width:-RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-523K3
  • CFR25JB523K3