Yageo Group CFR-25JB-52-33R

Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -500, 350ppm/Cel, Through Hole Mount
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-33R.

Farnell

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-16.13%

CAD Models

Download Yageo Group CFR-25JB-52-33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.014
$ 0.014
Stock
193,377
119,645
119,645
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JR-52-33R
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-33R
General Type Carbon Film Resistor 33Ohm 1/6W 5% Axial Bulk
Yageo GroupCFR-50JB-52-33R
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT33R0
Fixed Resistor, Carbon Film, 0.125W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-25JB-52-33R provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
General Type Carbon Film Resistor 33Ohm 1/4W 5% Axial Bulk
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 33Ohm -350/ +500ppm/C
CFR Series 0.25 W 33 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
Res, 33R, 0.25W, Axial, Carbon Film; Resistance:33Ohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-33R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-5233R
  • CFR25JB-52-33R
  • CFR25JB5233R