Yageo Group CFR-25JB-52-1K5

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1.5kOhm 0.25W 1/4W
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-1K5.

Farnell

Datasheet16 pages2 years ago
Datasheet16 pages4 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-8.84%

CAD Models

Download Yageo Group CFR-25JB-52-1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.016
$ 0.016
Stock
291,708
584,486
584,486
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
-
-
-
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JR-52-1K5
Res Carbon Film 1.5K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Paper T/R
Yageo GroupCFR-50JB-52-1K5
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-1K5
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1.5kOhm 0.167W 1/6W
Stackpole ElectronicsCFM12JT1K50
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K60
Fixed Resistor, Carbon Film, 0.25W, 1600ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-25JB-52-1K5 provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1.5kOhm 0.25W 1/4W
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
RES, 1K5, 0.25W, AXIAL, CARBON FILM; Resistance:1.5kohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-521K5
  • CFR25JB-52-1K5
  • CFR25JB521K5