Yageo Group CFR-12JB-52-68K

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 68kOhm 0.167W 1/6W
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-68K.

Newark

Datasheet16 pages2 years ago

Inventory History

3 month trend:
-16.04%

CAD Models

Download Yageo Group CFR-12JB-52-68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-25JR-52-68K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 68kOhm -350/ +500ppm/C
Yageo GroupCFR-25JB-52-68K
General Type Carbon Film Resistor 68kOhm 1/4W 5% Axial Bulk
Yageo GroupCFR-50JB-52-68K
General Type Carbon Film Resistor 68kOhm 1/2W 5% Axial Bulk
TE ConnectivityCFR16J68K
Res General Purpose Thin Film 68k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Stackpole ElectronicsCFM12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT68K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W

Descriptions

Descriptions of Yageo Group CFR-12JB-52-68K provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 68kOhm 0.167W 1/6W
General Type Carbon Film Resistor 68kOhm 1/6W 5% Axial Bulk
Fixed Resistor, Carbon Film, 0.1666W, 68000ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res, 68K, 0.167W, Axial, Carbon Film; Resistance:68Kohm; Product Range:Cfr Series; Power Rating:167Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-68K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-12JB-5268K
  • CFR12JB5268K