TE Connectivity CFR16J68K

Res, 68K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J68K
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J68K.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-0.34%

CAD Models

Download TE Connectivity CFR16J68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCFM12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT68K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.125W 1/8W
TE ConnectivityLR0204F68K
Res, 68K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F68K
TE ConnectivityLR0204F62K
Res Metal Film 62K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-25JR-52-68K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 68kOhm -350/ +500ppm/C
Yageo GroupCFR-25JB-52-68K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 68kOhm -350/ +500ppm/C
Yageo GroupCFR-12JB-52-68K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 68kOhm 0.167W 1/6W

Descriptions

Descriptions of TE Connectivity CFR16J68K provided by its distributors.

Res, 68K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J68K
Res General Purpose Thin Film 68k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
68KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
Special Order: CFR16 5% 68K Resistance Value: 68K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 68K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J68K | Internal Number: 4-1623928-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623928-4