| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2.2KEBK-ND | 247 | 1 | Bulk | ||||||||
| TTI | CFR-12JB-52-2K2 | 10,000 | 1K | Bulk | 8h | |||||||
| Avnet | CFR-12JB-52-2K2 | 0 | 10K | 3d | ||||||||
| TTI Asia | CFR-12JB-52-2K2 | Contact | 21h | |||||||||
| Arrow Electronics | CFR-12JB-52-2K2 | 0 | 10K |
Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-2K2.
Download Yageo Group CFR-12JB-52-2K2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CFR-12JB-52-2K2 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-2K2.